Filter Your Search
1 - 2 of 2 results
|
EFM32LG295F256G-E-BGA120
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 16 | 28 | 48 MHz | 93 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 3.8 V | 1.98 V | INDUSTRIAL | S-PBGA-B120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-120 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||||
|
EFM32LG295F256G-E-BGA120R
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | MICROCONTROLLER, RISC | NOT SPECIFIED | NOT SPECIFIED | TFQFP | SILICON LABORATORIES INC | BGA-120 | compliant | 8542.31.00.01 | Silicon Labs | 2017-09-26 |