Filter Your Search
1 - 2 of 2 results
|
EFM32TG11B120F128IQ48-BR
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 48 MHz | 131072 | 32768 | Cortex-M0+ | 48 MHz | 37 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 5 | 8 | 8 | YES | FLASH | 3.8 V | 1.8 V | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-11-14 | |||
|
EFM32TG11B120F128IQ48-B
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 48 MHz | 131072 | 32768 | Cortex-M0+ | 48 MHz | 37 | 4 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 5 | 8 | 8 | YES | FLASH | 3.8 V | 1.8 V | S-PQFP-G48 | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | QFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-11-14 | Silicon Labs |