Filter Your Search
1 - 3 of 3 results
|
EFM32WG295F256-B-BGA120
Silicon Laboratories Inc
|
$8.9380 | Yes | End Of Life | 32 | 48 MHz | 262144 | 32768 | 8192 | CORTEX-M4 | 48 MHz | 93 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B120 | e1 | 3 | 85 °C | -40 °C | 260 | 40 | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-120 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 | Silicon Labs | ||||
|
EFM32WG295F256-B-BGA120T
Silicon Laboratories Inc
|
Check for Price | End Of Life | 32 | 48 MHz | 262144 | 32768 | 8192 | CORTEX-M4 | 16 | 16 | 48 MHz | 93 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 32 | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | VFBGA, BGA120,13X13,20 | unknown | 3A991.A.2 | 8542.31.00.01 | 2019-11-15 | ||||||||||
|
EFM32WG295F256-B-BGA120R
Silicon Laboratories Inc
|
Check for Price | End Of Life | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 48 MHz | 93 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 12 | 16 | 7 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-PBGA-B120 | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | VFBGA | BGA120,13X13,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | BGA-120 | unknown | 3A991.A.2 | 8542.31.00.01 | Silicon Labs |