Filter Your Search
1 - 3 of 3 results
|
EFM32WG390F256-BGA112R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 48 MHz | 86 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.8 V | 1.98 V | 260 | 112 | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 10 mm | 10 mm | SILICON LABORATORIES INC | LFBGA, | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||||||
|
EFM32WG390F256-BGA112
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 262144 | 16 | 28 | 48 MHz | 86 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B112 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LFBGA | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.3 mm | 10 mm | 10 mm | SILICON LABORATORIES INC | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-112 | compliant | 3A991.A.2 | 8542.31.00.01 | Silicon Labs | ||||||
|
EFM32WG390F256-BGA112T
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4F | YES | CMOS | FLASH | INDUSTRIAL | S-PBGA-B112 | Not Qualified | 85 °C | -40 °C | 112 | PLASTIC/EPOXY | FBGA | BGA112,11X11,32 | SQUARE | GRID ARRAY, FINE PITCH | BALL | 800 µm | BOTTOM | SILICON LABORATORIES INC | compliant | 8542.31.00.01 |