Filter Your Search
1 - 3 of 3 results
|
EFM32WG895F256-BGA120T
Silicon Laboratories Inc
|
$7.6679 | Yes | Obsolete | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4F | YES | CMOS | FLASH | INDUSTRIAL | Not Qualified | 85 °C | -40 °C | 120 | PLASTIC/EPOXY | TFQFP | BGA120,13X13,20 | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||||||||||||||
|
EFM32WG895F256-BGA120R
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 48 MHz | 93 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.8 V | 1.98 V | 260 | 120 | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 7 mm | 7 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | VFBGA, | 3A991.A.2 | |||||||||||||||||||||
|
EFM32WG895F256-BGA120
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 32 | 48 MHz | 262144 | 16 | 28 | 48 MHz | 93 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.8 V | 3 V | INDUSTRIAL | S-PBGA-B120 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 120 | PLASTIC/EPOXY | VFBGA | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1 mm | 7 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, BGA-120 | 3A991.A.2 |