Filter Your Search
1 - 3 of 3 results
|
EFM32ZG210F4-B-QFN32
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 4096 | 2048 | Cortex-M0+ | 24 MHz | 24 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N32 | 3 | 85 °C | -40 °C | 260 | 40 | 32 | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | Silicon Labs | |||
|
EFM32ZG210F4-B-QFN32R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 32 | 24 MHz | 4096 | 2048 | Cortex-M0+ | 24 MHz | 24 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | unknown | Silicon Labs | |||||||
|
EFM32ZG210F4-B-QFN32T
Silicon Laboratories Inc
|
Check for Price | Active | 32 | 24 MHz | 4096 | 2048 | Cortex-M0+ | 24 MHz | 24 | 2 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 16 | 2 | 8 | 8 | YES | FLASH | 3.8 V | 3 V | S-XQCC-N32 | 85 °C | -40 °C | 32 | HVQCCN | LCC32,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 900 µm | 6 mm | 6 mm | SILICON LABORATORIES INC | unknown | 8542.31.00.01 | HVQCCN, |