Filter Your Search
1 - 2 of 2 results
|
EFM8BB10F4G-A-QFN20R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 16 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.25 mA | 3.6 V | 2.2 V | S-XQCC-N20 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs | |||
|
EFM8BB10F4G-A-QFN20
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 4096 | 512 | 8051 | 25 MHz | 16 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 2.2 V | INDUSTRIAL | S-XQCC-N20 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 20 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | QFN-20 | compliant | 8542.31.00.01 | Silicon Labs |