Filter Your Search
1 - 1 of 1 results
|
EFM8BB52F32G-C-QFN20R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 50 MHz | 32768 | 2304 | 8051 | 50 MHz | 16 | 7 | YES | 3 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 16 | 2 | 8 | 8 | YES | FLASH | 925 µA | 5.5 V | 3 V | S-XQCC-N20 | 85 °C | -40 °C | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | unknown | 3A991.A.2 | 8542.31.00.01 |