Filter Your Search
1 - 2 of 2 results
|
EFM8LB12F32E-B-QFN32
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 3 V | SoC | CMOS | 3.6 V | 2.2 V | S-XQCC-N32 | 105 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | 8542.31.00.01 | 2016-11-07 | Silicon Labs | ||
|
EFM8LB12F32E-B-QFN32R
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Obsolete | YES | 3 V | SoC | CMOS | 3.6 V | 2.2 V | S-XQCC-N32 | 105 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | SILICON LABORATORIES INC | HVQCCN, | compliant | 8542.31.00.01 | 2017-11-10 | Silicon Labs |