Filter Your Search
1 - 10 of 39,781 results
|
4608X-AP2-561LF
Bourns Inc
|
$0.0340 | Yes | Yes | Active | 560 Ω | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 560 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | AMMO PACK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4608M-102-271LF
Bourns Inc
|
$0.0380 | Yes | Yes | Active | 270 Ω | 2 % | 1.2 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 400 mW | 270 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | ||||
|
4608X-101-470LF
Bourns Inc
|
$0.0465 | Yes | Yes | Active | 47 Ω | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | TOLERANCE IS 1 OHM | 200 mW | 47 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 7 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4608X-101-224LF
Bourns Inc
|
$0.0648 | Yes | Yes | Active | 220 kΩ | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 220 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 7 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, 8010 | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4608X-102-561LF
Bourns Inc
|
$0.0817 | Yes | Yes | Active | 560 Ω | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 560 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4608X-101-103LF
Bourns Inc
|
$0.1050 | Yes | Yes | Active | 10 kΩ | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 10 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 7 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4608X-102-473LF
Bourns Inc
|
$0.1057 | Yes | Yes | Active | 47 kΩ | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 47 kΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4608X-102-391LF
Bourns Inc
|
$0.1068 | Yes | Yes | Active | 390 Ω | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 390 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, 8010 | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4608X-101-124LF
Bourns Inc
|
$0.1132 | Yes | Yes | Active | 120 kΩ | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 120 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 7 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | |||
|
4608X-101-223LF
Bourns Inc
|
$0.1140 | Yes | Yes | Active | 22 kΩ | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 22 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 7 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns |