Filter Your Search
1 - 10 of 804 results
|
EL0606-220J
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||
|
EL0606RR-2R2K
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||
|
EL0606SKI-471K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 8 Ω | 10 % | NO | 796 kHz | 2.8 MHz | 45 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | PRINTED WIRING PIN | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
EL0606SKI-821J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 820 µH | 15.5 Ω | 5 % | NO | 796 kHz | 2 MHz | 45 | RF INDUCTOR | 1 | NO | e0 | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | PRINTED WIRING PIN | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
EL0606RA-561K
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 12.5 Ω | 10 % | NO | 796 kHz | 89 mA | 2.4 MHz | 45 | RF INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | Rectangular | 2 | Radial | Ammo Pack | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 620 µm | 4.5 mm | 5 mm | 10 mm | 6.4 mm | 6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
EL0606RA-151K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 µH | 3.7 Ω | 10 % | NO | 796 kHz | 5.7 MHz | 45 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | PRINTED WIRING PIN | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
EL0606RA-1R8K-PF
TDK Corporation
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 µH | 220 mΩ | 10 % | NO | 7.96 MHz | 60 MHz | 50 | RF INDUCTOR | 1 | NO | e3 | 2 | DISK PACKAGE | Tin (Sn) | RADIAL | PRINTED WIRING PIN | TDK CORP | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||
|
EL0606SKI-561J
TDK Corporation
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 560 µH | 12.5 Ω | 5 % | NO | 796 kHz | 89 mA | 2.4 MHz | 45 | RF INDUCTOR | 1 | NO | e0 | 80 °C | -20 °C | Rectangular | 2 | Radial | Bulk | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 620 µm | 4.5 mm | 5 mm | 10 mm | 6.4 mm | 6 mm | TDK CORP | unknown | EAR99 | 8504.50.80.00 | ||
|
EL0606RR-4R7M
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown | |||||||||||||||||||||||||||||||||
|
EL0606SKI-R33J
TDK Corporation
|
Check for Price | No | Obsolete | TDK CORP | unknown |