Filter Your Search
1 - 10 of 34 results
|
EL2045CS-T7
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2 | 85 °C | -40 °C | TR | YES | RENESAS ELECTRONICS CORP | SOP, | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 9.2 µA | 100 MHz | 8.2 µA | 70 dB | 95 dB | YES (AVCL>=2) | 300 nA | 9 mV | R-PDSO-G8 | NO | NO | NO | -18 V | -15 V | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUT LINE | YES | NO | 200 V/us | 275 V/us | 7.6 mA | 18 V | 15 V | BIPOLAR | INDUSTRIAL | GULL WING | DUAL | 200000 | 1500 | YES | ||||||||||||||||||||||||
|
EL2045CS-T7
Rochester Electronics LLC
|
Check for Price | No | Active | 1 | e0 | YES | TIN LEAD | 4.9 mm | 3.9 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | BIPOLAR | GULL WING | DUAL | SOIC | 8 | VIDEO AMPLIFIER | NOT APPLICABLE | NOT SPECIFIED | COMMERCIAL | 1.75 mm | 1.27 mm | NOT SPECIFIED | |||||||||||||||||||||||||||||||||||||||||
|
EL-20-45A56
EWC Controls
|
Check for Price | Obsolete | 45 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EL2045CS-T7
Intersil Corporation
|
Check for Price | No | Obsolete | 1 | e0 | YES | TIN LEAD | 4.9 mm | 3.9 mm | INTERSIL CORP | SOP, | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | BIPOLAR | GULL WING | DUAL | SOIC | 8 | 1 | Not Qualified | 1.75 mm | 1.27 mm | |||||||||||||||||||||||||||||||||||||||||
|
EL2045CN
Rochester Electronics LLC
|
Check for Price | Active | 1 | NO | ROCHESTER ELECTRONICS INC | , | unknown | R-PDIP-T8 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | BIPOLAR | THROUGH-HOLE | DUAL | DIP | 8 | VIDEO AMPLIFIER | COMMERCIAL | Video Amplifier | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
DEL-20-45B56
EWC Controls
|
Check for Price | Obsolete | 45 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
DEL-20-45C56
EWC Controls
|
Check for Price | Obsolete | 45 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
CEL-20-45P56
EWC Controls
|
Check for Price | Obsolete | 45 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EL2045CSZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 1 | e3 | YES | MATTE TIN | 4.9 mm | 3.9 mm | INTERSIL CORP | SOP, | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | R-PDSO-G8 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | BIPOLAR | GULL WING | DUAL | SOIC | 8 | 3 | 260 | Not Qualified | 1.75 mm | 1.27 mm | 30 | |||||||||||||||||||||||||||||||||||||||
|
EL-20-45C56
EWC Controls
|
Check for Price | Obsolete | 45 mA | POWER TRANSFORMER | PCB MOUNTABLE | 1 | 1 VA | UL; CSA | EWC CONTROLS INC | unknown | EAR99 | 8504.31.40.35 |