Filter Your Search
1 - 10 of 57 results
|
EL2125CSZ-T7
Renesas Electronics Corporation
|
$3.2900 | Yes | Obsolete | 1 | YES | 11 mA | 5 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.727 mm | 3.91 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.24 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | 2017-09-28 | Renesas Electronics | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 175 MHz | 80 dB | 106 dB | NO | 2 µA | 2 mV | NO | NO | NO | -16.5 V | -5 V | NO | NO | 150 V/us | 185 V/us | 16.5 V | 10000 | YES | ||||||||||||||||||||
|
EL2120CS-T7
Intersil Corporation
|
Check for Price | Obsolete | 1 | YES | 5 V | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | 75 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | MS-012, SO-8 | unknown | OPERATIONAL AMPLIFIER | 55 dB | -16.5 V | -5 V | 550 V/us | 16.5 V | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EL2126CW-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 | YES | 5.5 mA | 5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | LSSOP | SOP8,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | RENESAS ELECTRONICS CORP | LSSOP, SOP8,.11,37 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 100 MHz | 75 dB | 106 dB | NO | 600 nA | 3 mV | NO | NO | NO | -16.5 V | -5 V | NO | NO | 80 V/us | 110 V/us | 16.5 V | 10000 | YES | ||||||||||||||||||||||||||||||
|
EL2120CS
Renesas Electronics Corporation
|
Check for Price | Obsolete | 1 | YES | 20 mA | 5 V | R-PDSO-G8 | 75 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUT LINE | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOP-8 | compliant | EAR99 | 8542.33.00.01 | 2017-09-28 | OPERATIONAL AMPLIFIER | CURRENT-FEEDBACK | 95 MHz | 50 dB | 55 dB | NO | 20 mV | NO | NO | NO | -16.5 V | -5 V | NO | NO | 550 V/us | 16.5 V | 794.32823 | NO | Audio/Video Amplifier | 50 µA | |||||||||||||||||||||||||||||||||||||||
|
EL212(TA)
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 3.75 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 50 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | SOP-8 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EL2125CSZ
Intersil Corporation
|
Check for Price | Transferred | 1 | YES | 12 mA | 5 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | Not Qualified | 3 | 85 °C | -45 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 106 dB | YES | 2 mV | NO | NO | NO | -16.5 V | -5 V | NO | NO | 150 V/us | 185 V/us | 16.5 V | 10000 | YES | 150000 | ||||||||||||||||||||||||||
|
EL2126CW-T13
Intersil Corporation
|
Check for Price | No | Transferred | 1 | YES | 5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERSIL CORP | SOT-23 | SOT-23, 5 PIN | 5 | not_compliant | EAR99 | 8542.33.00.01 | OPERATIONAL AMPLIFIER | 106 dB | 3 mV | -16.5 V | -5 V | 110 V/us | 16.5 V | ||||||||||||||||||||||||||||||||||||||||||||||||
|
EL2125CSZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 1 | YES | 11 mA | 5 V | BIPOLAR | INDUSTRIAL | e3 | R-PDSO-G8 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.727 mm | 3.91 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.24 | 8 | M8.15E | compliant | EAR99 | 8542.33.00.01 | 2017-09-28 | Renesas Electronics | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 175 MHz | 80 dB | 106 dB | NO | 2 µA | 2 mV | NO | NO | NO | -16.5 V | -5 V | NO | NO | 150 V/us | 185 V/us | 16.5 V | 10000 | YES | |||||||||||||||||||||
|
EL2125CS
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 1 | YES | 11 mA | 5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.727 mm | 3.91 mm | RENESAS ELECTRONICS CORP | SOP, SOP8,.24 | unknown | EAR99 | 8542.33.00.01 | 2017-09-28 | OPERATIONAL AMPLIFIER | VOLTAGE-FEEDBACK | 175 MHz | 80 dB | 106 dB | NO | 2 µA | 2 mV | NO | NO | NO | -16.5 V | -5 V | NO | NO | 150 V/us | 185 V/us | 16.5 V | 10000 | YES | ||||||||||||||||||||||||||||
|
EL2125CS
Elantec Semiconductor Inc
|
Check for Price | Active | 1 | YES | 5 V | BIPOLAR | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -45 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | unknown | OPERATIONAL AMPLIFIER | 106 dB | 2 mV | -16.5 V | -5 V | 185 V/us | 16.5 V |