Filter Your Search
1 - 2 of 2 results
|
EL2125CSZ-T13
Intersil Corporation
|
Check for Price | Transferred | 2 mV | 185 V/us | 12 mA | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | NO | NO | NO | -16.5 V | NO | NO | 150 V/us | 16.5 V | INDUSTRIAL | 150000 | 10000 | YES | R-PDSO-G8 | Not Qualified | e3 | 106 dB | 3 | 85 °C | -45 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
EL2125CSZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 2 mV | 175 MHz | 185 V/us | 11 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | BIPOLAR | VOLTAGE-FEEDBACK | NO | 2 µA | NO | NO | NO | -16.5 V | NO | NO | 150 V/us | 16.5 V | INDUSTRIAL | 10000 | YES | R-PDSO-G8 | e3 | 106 dB | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.24 | RECTANGULAR | SMALL OUT LINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.91 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.24 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | 2017-09-28 | Renesas Electronics |