Filter Your Search
1 - 2 of 2 results
|
EL5167ICZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 mV | 6000 V/us | 25 µA | 9.3 mA | 52 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CURRENT-FEEDBACK | 25 µA | YES | NO | NO | NO | -6.3 V | NO | NO | 4000 V/us | 6.3 V | YES | R-PDSO-G5 | e3 | 57 dB | 2 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | RENESAS ELECTRONICS CORP | SC70 | SC-70, 5 PIN | 5 | P5.049 | compliant | EAR99 | 8542.33.00.01 | 2017-10-03 | Renesas Electronics | ||||
|
EL5167ICZ-T7A
Intersil Corporation
|
Check for Price | Yes | Transferred | 1 | OPERATIONAL AMPLIFIER | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 2 | 260 | 30 | 5 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | INTERSIL CORP | SC, SOT | 1.25 MM, ROHS COMPLIANT, PLASTIC, MO-203AA, SC-70, 5 PIN | 705, 5 | compliant | EAR99 | 8542.33.00.01 |