Parametric results for: el5211tiyez-t7 under Operational Amplifiers

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
Manufacturer Part Number: el5211tiyezt7
Select parts from the table below to compare.
Compare
Compare
EL5211TIYEZ-T7
Intersil Corporation
Check for Price Yes Obsolete 18 mV 100 V/us 60 nA 15 mA 1 OPERATIONAL AMPLIFIER 5 V -5 V CMOS VOLTAGE-FEEDBACK 60 nA YES NO NO NO -9.9 V NO NO 9.9 V INDUSTRIAL 32000 1260 NO S-PDSO-G8 Not Qualified e3 73 dB 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSSOP TSSOP8,.19 SQUARE SMALL OUTLINE TAPE AND REEL YES MATTE TIN GULL WING 650 µm DUAL 1 mm 3 mm 3 mm INTERSIL CORP DFN, MSOP HVSSOP, TSSOP8,.19 8, 8 compliant EAR99 8542.33.00.01
EL5211TIYEZ-T7
Renesas Electronics Corporation
Check for Price Yes Obsolete 18 mV 60 MHz 100 V/us 600 nA 7.5 mA 50 dB 2 OPERATIONAL AMPLIFIER 5 V -5 V 600 nA NO NO NO NO -9.9 V NO NO 9.9 V INDUSTRIAL 32000 1258.925 NO S-PDSO-G8 e3 73 dB 3 85 °C -40 °C 8 PLASTIC/EPOXY HTSSOP TSSOP8,.20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH TR YES MATTE TIN GULL WING 650 µm DUAL 1 mm 3 mm 3 mm RENESAS ELECTRONICS CORP MSOP-EP HTSSOP, TSSOP8,.20 8 compliant EAR99 8542.33.00.01 MDP0050 2017-10-05 Renesas Electronics