Filter Your Search
1 - 2 of 2 results
|
EL5220TIYZ-T7
Renesas Electronics Corporation
|
$1.1408 | Yes | Active | 18 mV | 12 V/us | 50 nA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | -9.75 V | 9.75 V | INDUSTRIAL | 8000 | S-PDSO-G8 | e3 | 75 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | RENESAS ELECTRONICS CORP | MSOP | TSSOP, | 8 | M8.118A | compliant | EAR99 | 8542.33.00.01 | 2017-10-05 | Renesas Electronics | |||||||||||||||||
|
EL5220TIYZ-T7
Intersil Corporation
|
Check for Price | Transferred | 18 mV | 12 V/us | 50 nA | 1.7 mA | 2 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -9.9 V | NO | NO | 9.9 V | INDUSTRIAL | 8000 | 5600 | NO | S-PDSO-G8 | Not Qualified | e3 | 75 dB | 2 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | INTERSIL CORP | DFN, MSOP | TSSOP, TSSOP8,.19 | 8, 8 | compliant | EAR99 | 8542.33.00.01 |