Filter Your Search
1 - 1 of 1 results
|
EL5325IRZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 2 V | 13 V | 15 V | 5 V | 16.5 V | 12 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | TSSOP | TSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 |