Filter Your Search
1 - 2 of 2 results
|
EL5420TILZ-T13
Intersil Corporation
|
Check for Price | Yes | Obsolete | 13 mV | 12 V/us | 50 nA | 3 mA | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | CMOS | VOLTAGE-FEEDBACK | 50 nA | YES | NO | NO | YES | -9.9 V | NO | NO | 9.9 V | INDUSTRIAL | 8000 | 5600 | NO | S-XQCC-N16 | Not Qualified | e3 | 75 dB | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TAPE AND REEL | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | INTERSIL CORP | QFN, SOIC, TSSOP | HVQCCN, LCC16,.16SQ,25 | 16, 14, 14 | compliant | EAR99 | 8542.33.00.01 | |||||
|
EL5420TILZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 13 mV | 12 MHz | 12 V/us | 50 nA | 750 µA | 50 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | -5 V | 50 nA | YES | NO | NO | NO | -9.9 V | NO | NO | 9.9 V | INDUSTRIAL | 8000 | 5623.413 | NO | S-XQCC-N16 | e3 | 75 dB | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 900 µm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | HVQCCN, LCC16,.16SQ,25 | unknown | EAR99 | 8542.33.00.01 | 2017-10-05 |