Parametric results for: el6219ds under Motion Control Electronics

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: el6219ds
Select parts from the table below to compare.
Compare
Compare
E-L6219DS013TR
STMicroelectronics
$1.4458 Yes Active 5 V YES 1 A STEPPER MOTOR CONTROLLER BIPOLAR 1 5.25 V 4.75 V OTHER R-PDSO-G24 Not Qualified e4 3 85 °C -20 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm STMICROELECTRONICS SOIC SOP-24 24 compliant EAR99 8542.39.00.01 STMicroelectronics
E-L6219DS
STMicroelectronics
$1.5273 Yes Yes Active 5 V YES 1 A STEPPER MOTOR CONTROLLER BIPOLAR 1 5.25 V 4.75 V OTHER R-PDSO-G24 Not Qualified e4 3 85 °C -20 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm STMICROELECTRONICS SOIC SOP-24 24 compliant EAR99 8542.39.00.01 STMicroelectronics
E-L6219DSA
STMicroelectronics
$1.7762 Yes Active 5 V YES 1 A STEPPER MOTOR CONTROLLER BIPOLAR 1 5.25 V 4.75 V AUTOMOTIVE R-PDSO-G24 Not Qualified e4 3 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-24 24 compliant EAR99 8542.39.00.01 STMicroelectronics
E-L6219DSATR
STMicroelectronics
$2.8331 Yes Active 5 V YES 1 A STEPPER MOTOR CONTROLLER BIPOLAR 1 5.25 V 4.75 V AUTOMOTIVE R-PDSO-G24 Not Qualified e4 3 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP SOP24,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 15.4 mm 2.65 mm 7.5 mm STMICROELECTRONICS SOIC ROHS COMPLIANT, SOP-24 24 compliant EAR99 8542.39.00.01 STMicroelectronics