Filter Your Search
1 - 2 of 2 results
|
E-L6219DSATR
STMicroelectronics
|
$2.7192 | Yes | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
E-L6219DSA
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | YES | 1 A | STEPPER MOTOR CONTROLLER | BIPOLAR | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G24 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 15.4 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |