Filter Your Search
1 - 5 of 5 results
![]() |
EL7154CNZ
Intersil Corporation
|
Check for Price | Yes | Obsolete | 12 V | 12 V | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | 1 | SOURCE AND SINK | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.334 mm | 7.62 mm | INTERSIL CORP | PDIP, SOIC | DIP, DIP8,.3 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
EL7154CN
Rochester Electronics LLC
|
Check for Price | No | Active | 12 V | 12 V | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | -3 V | 1 | SOURCE | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-8 | 8 | unknown | |||||||||||||||
|
EL7154CNZ
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | PDIP | , | 8 | unknown | EAR99 | 8542.39.00.01 | E8.3 | 2017-10-11 | Renesas Electronics | |||||||||||||||||||||||||||||||||||
![]() |
EL7154CN
Intersil Corporation
|
Check for Price | No | Obsolete | 12 V | 12 V | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.525 mm | 5.334 mm | 7.62 mm | INTERSIL CORP | DIP | PLASTIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
EL7154CN
Elantec Semiconductor Inc
|
Check for Price | No | Transferred | 12 V | 12 V | 4 A | 25 ns | 25 ns | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE | 16 V | 4.5 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ELANTEC | PLASTIC, DIP-8 | unknown |