Filter Your Search
1 - 2 of 2 results
|
EL7232CSZ-T13
Intersil Corporation
|
Check for Price | Transferred | 15 V | STANDARD | 3-STATE | 2 | 25 ns | LINE DRIVER | CMOS | NO | 10 µA | GENERAL PURPOSE | 2 | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | PDIP, SOIC | ROHS COMPLIANT, SOIC-8 | 8, 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
EL7232CSZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 15 V | STANDARD | 3-STATE | 2 | 25 ns | LINE DRIVER | CMOS | NO | 10 µA | GENERAL PURPOSE | 2 | TRUE | 2.5 mA | 16 V | 4.5 V | YES | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | M8.15E | 2017-10-16 | Renesas Electronics |