Filter Your Search
1 - 2 of 2 results
![]() |
EL7457CLZ-T13
Intersil Corporation
|
Check for Price | Yes | Transferred | 5 V | 5 V | 4 | 2 A | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 4 | 100 mA | YES | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | INTERSIL CORP | QFN, QSOP, SOIC | 4 X 4 MM, LEAD FREE, MO-220, QFN-16 | 16, 16, 16 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
EL7457CLZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 5 V | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 4 | YES | INDUSTRIAL | S-PQCC-N16 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 1.03 mm | 4 mm | RENESAS ELECTRONICS CORP | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | L16.4X4H | 2017-10-16 | Renesas Electronics |