Parametric results for: el7536iy-t7 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: el7536iyt7
Select parts from the table below to compare.
Compare
Compare
EL7536IY-T7
Renesas Electronics Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 1.5 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP MSOP-10 unknown EAR99 8542.39.00.01 2017-10-17
EL7536IY-T7
Rochester Electronics LLC
Check for Price No No Active 3.3 V 5.5 V 2.5 V 1.2 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e0 COMMERCIAL 1 85 °C -40 °C 240 NOT SPECIFIED 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm ROCHESTER ELECTRONICS INC TSSOP, unknown TSSOP 10
EL7536IY-T7
Intersil Corporation
Check for Price No Obsolete 3.3 V 5.5 V 2.5 V 1.2 A YES BUCK 1.75 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-G10 e0 Not Qualified 1 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 500 µm DUAL 3 mm 3 mm 1.1 mm INTERSIL CORP 1.1 MM HEIGHT, MO-187, MSOP-10 not_compliant EAR99 8542.39.00.01 TSSOP 10