Filter Your Search
1 - 2 of 2 results
|
EL7564CREZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | INTERSIL CORP | TSSOP | HTSSOP, TSSOP28,.25 | 28 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
EL7564CREZ-T7
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 4.5 V | 5 A | YES | BUCK | 1 MHz | VOUT=(1 -3.8 VOLT) | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | RENESAS ELECTRONICS CORP | TSSOP-EP | HTSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | MDP0048 | 2017-10-18 | Renesas Electronics |