Filter Your Search
1 - 3 of 3 results
|
EL7630ICZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 350 mA | YES | BOOST | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | INTERSIL CORP | SOIC | TSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
EL7630ICZ-T7A
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.7 V | 350 mA | YES | BOOST | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | INTERSIL CORP | SOIC | TSSOP, | 6 | compliant | EAR99 | 8542.39.00.01 | ||
|
EL7630ICZ-T7
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3 V | 5.5 V | 2.7 V | 350 mA | YES | BOOST | 1.9 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G6 | e3 | COMMERCIAL | 3 | 85 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 1.25 mm | 2 mm | 1.1 mm | ROCHESTER ELECTRONICS INC | SOIC | TSSOP, | 6 | unknown |