Filter Your Search
1 - 2 of 2 results
|
EL7641ILTZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | POWER SUPPLY SUPPORT CIRCUIT | INDUSTRIAL | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | HVQCCN, | compliant | EAR99 | 8542.39.00.01 | 2017-10-18 | ||||||||||||||||||||||||||||||||||||
|
EL7641ILTZ-T7
Intersil Corporation
|
Check for Price | Yes | Yes | Obsolete | 3 V | 5.5 V | 2.6 V | 3 A | 10 mA | YES | BOOST | 1.35 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 800 µm | INTERSIL CORP | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 |