Filter Your Search
1 - 2 of 2 results
|
EL814S1(TU)-VF
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 5 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||
|
EL814S1(TU)-V
Everlight Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | EVERLIGHT ELECTRONICS CO LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Everlight |