Filter Your Search
1 - 5 of 5 results
|
EL8172FSZ-T7
Intersil Corporation
|
Check for Price | Transferred | 700 µV | 170 MHz | 0.55 V/us | 4 nA | 200 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BIPOLAR | 500 pA | 5.5 V | AUTOMOTIVE | 1000 | 100 | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||||
|
EL8172FSZ-T7A
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 700 µV | 0.55 V/us | 4 nA | 110 µA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 500 pA | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics | ||||||||||||
|
EL8172FSZ
Intersil Corporation
|
Check for Price | Yes | Transferred | 700 µV | 170 MHz | 0.55 V/us | 4 nA | 200 | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | BIPOLAR | 500 pA | 5.5 V | AUTOMOTIVE | 1000 | 100 | R-PDSO-G8 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | SOIC | ROHS COMPLIANT, SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | ||||||||
|
EL8172FSZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 0.7 µV | 0.55 V/us | 4 nA | 110 µA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 500 pA | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics | 2017-10-06 | |||||||||
|
EL8172FSZ
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 0.7 µV | 0.55 V/us | 4 nA | 110 µA | 75 dB | 1 | INSTRUMENTATION AMPLIFIER | 5 V | 500 pA | 5.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | RENESAS ELECTRONICS CORP | SOICN | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | M8.15E | Renesas Electronics | 2017-10-06 |