Filter Your Search
1 - 2 of 2 results
|
EL8178FSZ-T7
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | OPERATIONAL AMPLIFIER | e3 | MATTE TIN | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.33.00.01 | 2017-10-19 | Renesas Electronics | ||||||||||||||||||||||||||||||||||||||||||||||
|
EL8178FSZ-T7
Intersil Corporation
|
Check for Price | Yes | Obsolete | 450 µV | 0.15 V/us | 600 pA | 85 µA | 1 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | YES | YES | YES | NO | NO | 0.07 V/us | 5.5 V | AUTOMOTIVE | 266 | 100000 | NO | R-PDSO-G8 | Not Qualified | e3 | 100 dB | 3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.7272 mm | 3.9116 mm | 4.9022 mm | INTERSIL CORP | compliant | EAR99 | 8542.33.00.01 | SOIC | ROHS COMPLIANT, SOP-8 | 8 |