Filter Your Search
1 - 2 of 2 results
|
EL9110IUZ-T13
Intersil Corporation
|
Check for Price | Transferred | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | NO | GENERAL PURPOSE | 1 | 34 mA | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9022 mm | 1.7272 mm | 3.9116 mm | INTERSIL CORP | QSOP | ROHS COMPLIANT, PLASTIC, QSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
EL9110IUZ-T13
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 5 V | DIFFERENTIAL | 1 | LINE RECEIVER | NO | 50 µA | 1 | TRUE | 38 mA | YES | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | 4.9 mm | 1.72 mm | 3.91 mm | RENESAS ELECTRONICS CORP | QSOP | 16 | compliant | EAR99 | 8542.39.00.01 | MDP0040 | 2017-10-09 | Renesas Electronics |