Filter Your Search
1 - 5 of 5 results
|
ELANSC520-133AC
AMD
|
Check for Price | No | Obsolete | 32 | 133 MHz | 32 | 32 | 33.33 MHz | 32 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | NO | FLASH | 660 mA | 2.625 V | 2.375 V | OTHER | S-PBGA-B388 | Not Qualified | e0 | 4 | 85 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 35 mm | 35 mm | ADVANCED MICRO DEVICES INC | BGA | PLASTIC, BGA-388 | 388 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||
|
ELANSC520-133AD
AMD
|
Check for Price | Yes | Obsolete | 32 | 133 MHz | YES | MICROPROCESSOR, RISC | CMOS | 660 mA | OTHER | S-PBGA-B388 | Not Qualified | 85 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | ADVANCED MICRO DEVICES INC | unknown | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
ELANSC520-100AD
AMD
|
Check for Price | Yes | Yes | Obsolete | 32 | 100 MHz | YES | MICROPROCESSOR, RISC | CMOS | 540 mA | OTHER | S-PBGA-B388 | Not Qualified | e1 | 4 | 85 °C | 250 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1.27 mm | BOTTOM | ADVANCED MICRO DEVICES INC | BGA | unknown | 3A991.A.2 | 8542.31.00.01 | AMD | |||||||||||||||||||||
|
ELANSC520-100AC
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 33.33 MHz | 32 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | NO | FLASH | 540 mA | 2.625 V | 2.375 V | OTHER | S-PBGA-B388 | Not Qualified | e0 | 4 | 85 °C | 250 | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 35 mm | 35 mm | ADVANCED MICRO DEVICES INC | BGA | PLASTIC, BGA-388 | 388 | not_compliant | 3A991.A.2 | 8542.31.00.01 | AMD | ||||
|
ELANSC520-100AI
AMD
|
Check for Price | No | Obsolete | 32 | 100 MHz | 32 | 32 | 33.33 MHz | 32 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 3.3V I/O SUPPLY | NO | YES | NO | NO | FLASH | 2.625 V | 2.375 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 4 | 85 °C | -40 °C | 250 | 388 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.46 mm | 35 mm | 35 mm | ADVANCED MICRO DEVICES INC | BGA | PLASTIC, BGA-388 | 388 | not_compliant | 3A991.A.2 | 8542.31.00.01 |