Filter Your Search
1 - 10 of 85 results
|
ELC18B3R9
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 3.9 µH | 11 mΩ | 20 % | NO | 1 kHz | 8 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | PRINTED WIRING PIN | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELC18B220
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 22 µH | 26 mΩ | 10 % | NO | 1 kHz | 5.4 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | PRINTED WIRING PIN | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELC18B391
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 390 µH | 140 mΩ | 10 % | NO | 1 kHz | 1.8 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | PRINTED WIRING PIN | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELC18B390
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 39 µH | 35 mΩ | 10 % | NO | 1 kHz | 4.4 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | PRINTED WIRING PIN | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELC18B102L
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 390 mΩ | 10 % | NO | 10 kHz | 1.1 A | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 1 mm | 5 mm | 7.5 mm | 16 mm | 27 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ELC18B152L
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 mH | 580 mΩ | 10 % | NO | 10 kHz | 850 mA | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 1 mm | 5 mm | 7.5 mm | 16 mm | 27 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ELC18B330L
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 30 mΩ | 10 % | NO | 10 kHz | 4.6 A | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 1 mm | 5 mm | 7.5 mm | 16 mm | 27 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | |||
|
ELC18B682L
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 mH | 2.8 Ω | 10 % | NO | 10 kHz | 450 mA | FERRITE | POWER INDUCTOR | 1 | NO | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e2 | 105 °C | -20 °C | Cylindrical | 2 | Radial | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | WIRE | 1 mm | 5 mm | 7.5 mm | 16 mm | 27 mm | PANASONIC CORP | compliant | EAR99 | 8504.50.80.00 | Panasonic | RADIAL LEADED | ||
|
ELC18B182
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.8 mH | 670 mΩ | 10 % | NO | 1 kHz | 840 mA | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | PRINTED WIRING PIN | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 | ||||||||||||||
|
ELC18B120
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 12 µH | 20 mΩ | 20 % | NO | 1 kHz | 6 A | FERRITE | POWER INDUCTOR | 1 | NO | e2 | 2 | CYLINDRICAL PACKAGE | Tin/Copper (Sn/Cu) | RADIAL | PRINTED WIRING PIN | PANASONIC CORP | unknown | EAR99 | 8504.50.80.00 |