Filter Your Search
1 - 10 of 10 results
|
ELF18N006A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 600 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 35 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18N016A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.6 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 6 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18N032A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 3.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 1.4 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18N005A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 250 V | 500 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 50 MILLI HENRY | UL; CSA; IEC | e2 | 115 °C | -20 °C | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||
|
ELF18N012A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 9.5 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18N008A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 800 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 20 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18N004A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 400 mA | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 80 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18N025A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 2.5 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 2.4 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18N020A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 2 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 4.2 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown | ||||||
|
ELF18N010A
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1 A | THROUGH HOLE MOUNT | SINGLE PHASE EMI FILTER | INDUCTANCE 15 MILLI HENRY | e2 | Tin/Copper (Sn/Cu) | 26.5 mm | 27.5 mm | 18 mm | PANASONIC CORP | unknown |