Filter Your Search
1 - 10 of 12 results
|
ELG-100-C350B
Mean Well
|
$21.8798 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-100-C350A
Mean Well
|
$27.9934 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-100-C350
Mean Well
|
$27.9934 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-100-C350A-3Y
Mean Well
|
$29.2256 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-100-C350DA
Mean Well
|
$30.3203 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-100-C350AB-3Y
Mean Well
|
$31.5430 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-100-C350AB
Mean Well
|
$31.5430 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-100-C350B-3Y
Mean Well
|
$32.2091 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-100-C350DA-3Y
Mean Well
|
$33.9761 | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-100-C350D2-3Y
Mean Well
|
Check for Price | Yes | Active | 115 V | 305 V | 100 V | 143 V | 286 V | 350 mA | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 1 | OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | HYBRID | 100.1 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 63 mm | 199 mm | 35.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |