Filter Your Search
1 - 10 of 12 results
|
ELG-200-36A-3Y
Mean Well
|
$38.8763 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 33.5 V | 38.5 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-36-3Y
Mean Well
|
$38.8763 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 18 V | 36 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-36
Mean Well
|
$39.1188 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 35.28 V | 36.72 V | 5.55 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-36A
Mean Well
|
$39.1188 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 33.5 V | 38.5 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-36B-3Y
Mean Well
|
$40.4099 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 18 V | 36 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-36B
Mean Well
|
$40.6760 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 18 V | 36 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-36AB-3Y
Mean Well
|
$41.1016 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 33.5 V | 38.5 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-36AB
Mean Well
|
$41.1016 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 33.5 V | 38.5 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-36DA-3Y
Mean Well
|
$43.7346 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 18 V | 36 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-36DA
Mean Well
|
$43.7346 | Yes | Active | 115 V | 36 V | 305 V | 100 V | 18 V | 36 V | 5.55 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 92 % | 0.5 % | 0.5 % | 1 | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | 0.088375 Vrms | HYBRID | 199.8 W | 1.1 s | R-MXMA-X | CB, CE, CSA, EN, IEC, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |