Filter Your Search
1 - 10 of 12 results
|
ELG-200-C1050A-3Y
Mean Well
|
$38.8763 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1050-3Y
Mean Well
|
$38.8763 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1050A
Mean Well
|
$38.8763 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1050
Mean Well
|
$39.5279 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1050B-3Y
Mean Well
|
$40.4099 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1050B
Mean Well
|
$40.4099 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1050AB-3Y
Mean Well
|
$41.1016 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1050AB
Mean Well
|
$41.5716 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
ELG-200-C1050DA
Mean Well
|
$43.7346 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
ELG-200-C1050D2
Mean Well
|
$44.3185 | Yes | Active | 115 V | 305 V | 100 V | 95 V | 190 V | 1.05 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | OVER VOLTAGE; SHORT CIRCUIT; OVER TEMPERATURE | HYBRID | 199.5 W | R-MXMA-X | CB, CE, EAC, EN, IEC, UKCA, UL | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well |