Filter Your Search
1 - 2 of 2 results
|
ELG-240-54AB-3Y
Mean Well
|
$43.7346 | Yes | Active | 115 V | 54 V | 305 V | 100 V | 50 V | 57 V | 4.45 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.123725 Vrms | HYBRID | 240.3 W | 1.1 s | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | ||
|
ELG-240-54AB
Mean Well
|
$43.7346 | Yes | Active | 115 V | 54 V | 305 V | 100 V | 50 V | 57 V | 4.45 A | 1 | NO | YES | AC-DC LED POWER SUPPLY MODULE | 93 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.123725 Vrms | HYBRID | 240.3 W | 1.1 s | R-MXMA-X | CB, CE, EN, IEC, UKCA, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |