Filter Your Search
1 - 2 of 2 results
|
ELG-240-C1400D2
Mean Well
|
$46.9515 | Yes | Active | 115 V | 305 V | 100 V | 86 V | 171 V | 1.4 A | 1 | NO | YES | IT ALSO OPERATE WITH (142-431)VDC | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 239.4 W | R-MXMA-X | UL, CSA, EN | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant | Mean Well | ||
|
ELG-240-C1400D2-3Y
Mean Well
|
Check for Price | Yes | Active | 115 V | 305 V | 100 V | 86 V | 171 V | 1.4 A | 1 | NO | YES | IT ALSO OPERATE WITH (142-431)VDC | AC-DC LED POWER SUPPLY MODULE | 93 % | 1 | SHORT CIRCUIT; OUTPUT OVER VOLTAGE; THERMAL | HYBRID | 239.4 W | R-MXMA-X | UL, CSA, EN | 85 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 71 mm | 244 mm | 37.5 mm | MEAN WELL ENTERPRISES CO LTD | compliant |