Filter Your Search
1 - 1 of 1 results
|
ELG-75-48AB-3Y
Mean Well
|
$44.8170 | Yes | Active | 115 V | 48 V | 305 V | 100 V | 43.2 V | 52.8 V | 1.6 A | 1 | NO | YES | AC-DC POWER FACTOR CORRECTION MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.088375 Vrms | HYBRID | INDUSTRIAL | 76.8 W | R-XXMA-W | CSA, IEC, EN, EAC | 85 °C | -40 °C | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | WIRE | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant |