Filter Your Search
1 - 2 of 2 results
|
ELJFB820JF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 5.9 Ω | 5 % | YES | 100 kHz | 110 mA | 7.5 MHz | Wirewound | 40 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52MHZ | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||
|
ELJ-FB820JF
Panasonic Electronic Components
|
Check for Price | No | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 82 µH | 5.9 Ω | 5 % | YES | 100 kHz | 110 mA | 7.5 MHz | Wirewound | 40 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 2.52MHZ | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | PANASONIC CORP | 1812 | compliant | EAR99 | 8504.50.80.00 | Panasonic |