Filter Your Search
1 - 1 of 1 results
|
ELLCTV150M
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 15 µH | 25 mΩ | 20 % | YES | 100 kHz | 3.1 A | Ferrite | 4747 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 20% TOLERANCE | e3 | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed | RECTANGULAR PACKAGE | Tin (Sn) | DUAL ENDED | WRAPAROUND | 4.2 mm | 12 mm | 12 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8504.50.80.00 | Panasonic |