Filter Your Search
1 - 10 of 3,426 results
|
EDS2532CABJ-75-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 268.4355 Mbit | 32 | 8MX32 | 2.5 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | YES | 1,2,4,8,FP | 2 mA | 265 µA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PBGA-B90 | Not Qualified | e1 | 70 °C | 90 | PLASTIC/EPOXY | TFBGA | BGA90,9X15,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.14 mm | 13 mm | 8 mm | ELPIDA MEMORY INC | BGA | TFBGA, BGA90,9X15,32 | 90 | unknown | EAR99 | 8542.32.00.24 | |||||||
|
EDD10163ABH-6DLS-F
Elpida Memory Inc
|
Check for Price | Obsolete | 1.0737 Gbit | 16 | 64MX16 | 1.8 V | 5 ns | FOUR BANK PAGE BURST | DDR DRAM | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | OTHER | R-PBGA-B60 | Not Qualified | 85 °C | -25 °C | 60 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1 mm | 11.5 mm | 11 mm | ELPIDA MEMORY INC | BGA | VFBGA, | 60 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||||||
|
EBR25UC8ABKD-AE
Elpida Memory Inc
|
Check for Price | No | Obsolete | 2.1475 Gbit | 32 | 64MX32 | 2.5 V | 1.066 GHz | BLOCK ORIENTED PROTOCOL | RAMBUS DRAM MODULE | SELF CONTAINED REFRESH | COMMON | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | YES | 2.63 V | 2.37 V | CMOS | R-XDMA-N232 | Not Qualified | 1 | 232 | UNSPECIFIED | DIMM | DIMM232,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | ELPIDA MEMORY INC | DMA | DIMM, DIMM232,40 | 232 | unknown | EAR99 | 8542.32.00.36 | ||||||||||||||||||
|
MC-4516CB647XF-A75
Elpida Memory Inc
|
Check for Price | No | Obsolete | 1.0737 Gbit | 64 | 16MX64 | 3.3 V | 5.4 ns | 133 MHz | 4096 | SINGLE BANK PAGE BURST | SYNCHRONOUS DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 8 mA | 1.92 mA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-XDMA-N168 | Not Qualified | 70 °C | 168 | UNSPECIFIED | DIMM | DIMM168 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM168 | 168 | unknown | EAR99 | 8542.32.00.32 | |||||||||||||
|
EBE20RE4AAFA-4A-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 19.3274 Gbit | 72 | 256MX72 | 1.8 V | 600 ps | 200 MHz | 8192 | SINGLE BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | 3-STATE | YES | 690 mA | 7.03 mA | 1.9 V | 1.7 V | CMOS | OTHER | R-XDMA-N240 | Not Qualified | 85 °C | 260 | NOT SPECIFIED | 240 | UNSPECIFIED | DIMM | DIMM240,40 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | 1 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM240,40 | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||
|
EBD11RD8ADFA-7A
Elpida Memory Inc
|
Check for Price | No | Obsolete | 9.6637 Gbit | 72 | 128MX72 | 2.5 V | 750 ps | 133 MHz | 8192 | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | COMMON | 1 | 1 | 128000000 | 134.2177 M | SYNCHRONOUS | 3-STATE | YES | 4.825 mA | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-XDMA-N184 | Not Qualified | e0 | 70 °C | 184 | UNSPECIFIED | DIMM | DIMM184 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | NO LEAD | 1.27 mm | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, DIMM184 | 184 | unknown | EAR99 | 8542.32.00.36 | ||||||||||||
|
EBJ21UE8BAU0-AC-E
Elpida Memory Inc
|
Check for Price | Obsolete | 17.1799 Gbit | 64 | 256MX64 | 1.5 V | DUAL BANK PAGE BURST | DDR DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 256000000 | 268.4355 M | SYNCHRONOUS | YES | 1.575 V | 1.425 V | CMOS | OTHER | R-XZMA-N204 | Not Qualified | e4 | 85 °C | 204 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | NO LEAD | ZIG-ZAG | ELPIDA MEMORY INC | SODIMM | DIMM, | 204 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||||||||
|
EDS1232AHTA-75-E
Elpida Memory Inc
|
Check for Price | Yes | Obsolete | 134.2177 Mbit | 32 | 4MX32 | 3.3 V | 5.4 ns | 133 MHz | 4096 | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | COMMON | 1,2,4,8 | 1 | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | YES | 1,2,4,8,FP | 2 mA | 100 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G86 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 86 | PLASTIC/EPOXY | TSOP2 | TSSOP86,.46,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 22.22 mm | 10.16 mm | ELPIDA MEMORY INC | TSOP2 | TSOP2, TSSOP86,.46,20 | 86 | unknown | EAR99 | 8542.32.00.02 | ||||||
|
EBE51FD8AHFE-6E-E
Elpida Memory Inc
|
Check for Price | Obsolete | 4.8318 Gbit | 72 | 64MX72 | 1.8 V | SINGLE BANK PAGE BURST | DRAM MODULE | AUTO/SELF REFRESH | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | YES | 1.9 V | 1.7 V | CMOS | R-XDMA-N240 | Not Qualified | 240 | UNSPECIFIED | DIMM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | ELPIDA MEMORY INC | DIMM | DIMM, | 240 | unknown | EAR99 | 8542.32.00.36 | |||||||||||||||||||||||||
|
M2S56D40ATP-75L
Elpida Memory Inc
|
Check for Price | No | Obsolete | 268.4355 Mbit | 16 | 16MX16 | 2.5 V | 750 ps | 133 MHz | 8192 | FOUR BANK PAGE BURST | DDR1 DRAM | AUTO/SELF REFRESH | COMMON | 2,4,8 | 1 | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | YES | 2,4,8 | 2.7 V | 2.3 V | CMOS | COMMERCIAL | R-PDSO-G66 | Not Qualified | e0 | 70 °C | 66 | PLASTIC/EPOXY | SOP | TSSOP66,.46 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 635 µm | DUAL | ELPIDA MEMORY INC | TSOP2 | SOP, TSSOP66,.46 | 66 | unknown | EAR99 | 8542.32.00.24 |