Filter Your Search
1 - 10 of 21 results
|
ELS4100203ATL
DRI Relays Inc
|
Check for Price | Transferred | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 200 mA | 9 V | 9 V | 12 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
ELS4100203ATL
STPI Siege Social
|
Check for Price | Transferred | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 200 mA | 9 V | 9 V | 12 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | |||
|
ELS4100202ATL
DRI Relays Inc
|
Check for Price | Transferred | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 200 mA | 9 V | 9 V | 12 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
ELS4100402ATL
DRI Relays Inc
|
Check for Price | Transferred | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 18 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
ELS4100402ATL
First Switchtech
|
Check for Price | Active | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 18 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown | |||||
|
ELS4100403ATL
First Switchtech
|
Check for Price | Active | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 18 V | 28 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown | |||||
|
ELS4100202ETL
STPI Siege Social
|
Check for Price | Transferred | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 9 V | 9 V | 12 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | STPI GROUP | unknown | EAR99 | 8536.41.00.20 | ||
|
ELS4100202ATL
First Switchtech
|
Check for Price | Active | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 200 mA | 9 V | 9 V | 12 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e3 | -70 °C | 125 °C | AC/DC | PANEL MOUNT | HERMETICALLY SEALED | NO | TIN | SOLDER HOOK | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown | |||||
|
ELS4100409GGL
DRI Relays Inc
|
Check for Price | Transferred | 1.736 W | 450 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | 62 mA | 18 V | 18 V | 28 V | 2.5A@115VAC | 10A@28VDC | 21 ms | 21 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26.04 mm | 28.04 mm | 26.04 mm | 26.04mm x 26.04mm x 28.04mm | DRI RELAYS INC | unknown | EAR99 | 8536.41.00.20 | |||
|
ELS4100202ETL
First Switchtech
|
Check for Price | Active | 2.4 W | 60 Ω | 2.5 A | 115 V | 28 V | 10 A | 100000 Cycle(s) | 4PDT | LATCHED | POWER/SIGNAL RELAY | DC | PANEL MOUNTABLE | 200 mA | 9 V | 9 V | 12 V | 2.5A@115VAC | 10A@28VDC | 16 ms | 16 ms | MIL-PRF-83536 | e4 | -70 °C | 125 °C | AC/DC | THROUGH HOLE-STRAIGHT | HERMETICALLY SEALED | NO | GOLD | SOLDER | 26.04 mm | 25.65 mm | 26.04 mm | 26.04mm x 26.04mm x 25.65mm | FIRST SWITCHTECH | unknown |