Filter Your Search
1 - 1 of 1 results
|
ELUMEETHQC02
C&K
|
$4.5416 | Yes | Yes | Active | 250 mA | 50 V | 30000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER SILVER | PUSHBUTTON SWITCH | PUSHBUTTON | ROHS COMPLIANT | 0.25A@50VDC | 250VAC V | 1 GΩ | 2.5 N | e4 | -40 °C | 80 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | GLASS FILLED NYLON | 5.08 mm | 0.1 inch | COPPER ALLOY | GOLD OVER SILVER | STAINLESS STEEL | STAINLESS STEEL | GLASS FILLED LCP | TRAY | NO | GOLD OVER NICKEL | STAINLESS STEEL | SOLDER | 0.3 inch | 11.43 mm | 5.16 mm | 20.58 mm | 0.1 inch | 0.068 inch | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.33 |