Filter Your Search
1 - 10 of 15,429 results
|
UNR2-071013.5OHMSJ0.05%1PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 13.5 Ω | 0.05 % | 400 mW | 2812 | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | WIRE | 600 µm | 20.5 mm | 5.08 mm | 9.5 mm | 7 mm | 3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
UNR2-07108.76OHMSD0.05%1PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 8.76 Ω | 0.05 % | 400 mW | 2812 | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | WIRE | 600 µm | 20.5 mm | 3.81 mm | 9.5 mm | 7 mm | 3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
USR4-141086.6OHMS0.01%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 86.6 Ω | 0.01 % | 800 mW | THROUGH HOLE MOUNT | PCB Mount | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | FLAT | 6 mm | 2.54 mm | 10 mm | 14 mm | 3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | PCB Mount, 5512 | ||||||||||
|
PWR220-2SA2R20JE
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 2.2 Ω | 5 % | 15 W | 4440 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 1.5W | 70 °C | YES | 300 V | e3 | 130 °C | -40 °C | Epoxy | 2 | RECTANGULAR PACKAGE | TR, 13 INCH | Tin (Sn) | GULL WING | 12.7 mm | 10.16 mm | 4 mm | BOURNS INC | compliant | EAR99 | TO-220, ROHS COMPLIANT | 8533.21.00.30 | |||||
|
UNR2-T22149.9OHMSC0.05%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 49.9 Ω | 0.05 % | 15 W | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | FLAT | 13.8 mm | 5.08 mm | 18.3 mm | 10.16 mm | 4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, 4016 | ||||||||||
|
UNR2-0710124OHMSJ0.005%1PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 124 Ω | 0.005 % | 400 mW | 2812 | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | WIRE | 600 µm | 20.5 mm | 5.08 mm | 9.5 mm | 7 mm | 3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | |||||||||
|
UNR2-07103K79OHMSD0.02%1PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 3.79 kΩ | 0.02 % | 400 mW | 2812 | THROUGH HOLE MOUNT | Radial | 1 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | WIRE | 600 µm | 20.5 mm | 3.81 mm | 9.5 mm | 7 mm | 3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, 2812 | ||||||||
|
FPR4-33161.0OHMSA1.0%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 1 Ω | 1 % | 2 W | THROUGH HOLE MOUNT | PCB Mount | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 130 °C | -40 °C | Epoxy | 2 | Matte Tin (Sn) | FLAT | 6 mm | 15 mm | 33 mm | 4.3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | ||||||||||||
|
UNR2-14101.09KOHMS0.5%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 1.09 kΩ | 0.5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | WIRE | 6 mm | 7.62 mm | 10 mm | 14 mm | 3 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | Radial, 5512 | ||||||||||
|
USS2-T2206.57KOHMS0.25%3PPM
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 6.57 kΩ | 0.25 % | 6 W | 4016 | SURFACE MOUNT | SMT | 3 ppm/°C | FIXED RESISTOR | METAL FOIL | YES | e3 | 155 °C | -55 °C | Epoxy | 2 | Matte Tin (Sn) | GULL WING | 12.7 mm | 10.16 mm | 4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | SMT, 4016 |