Filter Your Search
1 - 2 of 2 results
|
EN11-HSM3BF25
TT electronics / BI Technologies
|
Check for Price | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 15 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 6.6 mm | 13.75 mm | BI TECHNOLOGIES CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||
|
EN11-HSM3BF25
TT Electronics Resistors
|
Check for Price | Yes | Active | 10 mA | 5 V | 30000 Cycle(s) | 1 | 15 | GRAY CODE | LATCHED | ROTARY CODED SWITCH | SHAFT TYPE | PANEL MOUNTABLE | .01A@5VDC | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NO | SOLDER | 11.7 mm | 6.6 mm | 13.75 mm | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | TT Electronics |