Filter Your Search
1 - 2 of 2 results
|
EN3155016M2018
SOURIAU-SUNBANK
|
$5.6981 | Yes | Transferred | 18 AWG | 24 AWG | 4 mΩ | CONTACT | MALE | RND PIN-SKT | 7.5 A | CONTACT FINISH - GOLD OVER NICKEL | EN3708; NSA937901 | NO | NO | NO | 175 °C | -55 °C | 0.623 inch | 0.034 inch | CONNECTOR ACCESSORY | SIGNAL | COPPER ALLOY | STRAIGHT | CRIMP | 8595 SERIES | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | ||||||||
|
EN3155-016M2018
TE Connectivity
|
Check for Price | Yes | Active | 20 AWG | 24 AWG | 115 V | 115 V | MALE | 7.5 A | 125 °C | -65 °C | DISCRETE WIRE | CONNECTOR ACCESSORY | 0.518 mm2 | COPPER ALLOY | CRIMP | 20 AWG | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |