Filter Your Search
1 - 2 of 2 results
|
EN6347QA
Intel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6.6 V | 2.5 V | YES | BUCK | 3 MHz | OUTPUT VOLTAGE RANGE FROM 0.75 V TO 6.285 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | INTEL CORP | 4 X 7 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38 | compliant | EAR99 | 8542.39.00.01 | Intel | ||
|
EN6347QA
Altera Corporation
|
Check for Price | Transferred | 5 V | 6.6 V | 2.5 V | YES | BUCK | 3 MHz | OUTPUT VOLTAGE RANGE FROM 0.75 V TO 6.285 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | 105 °C | -40 °C | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ALTERA CORP | HQCCN, | unknown | EAR99 | 8542.39.00.01 | Intel |